- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- FB35-RD26-3A
FB35-RD26-3A
Fujikura America Inc./DDK
Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 26 Pins 0.3A data + 2 power pins at 4A.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 26 Pins 0.3A data + 2 power pins at 4A.
Search Keywords: FB35RD263A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fujikura America Inc./DDK
-
Part No:FB35-RD26-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:FPC Connector
-
Number of Contacts:26
-
Pitch:0.35 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:12 A
-
Dimension:6.9mm x 2.3mm x 0.67 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.6002
1,000
$0.5865
2,500
$0.5625
5,000
$0.5412
7,500
$0.3788
10,000
$0.3731
15,000
$0.3675
25,000 +
$0.3620
Click for Quote
Log in
to unlock special pricing