- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 57-20240-8
57-20240-8
Fujikura America Inc./DDK
Ribbon Connector - Receptacle for Rack and Panel - 24 Contacts - 5A/Contact - 500VAC - AWG#22 (Solid Cable) / AWG#24 (Stranded ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ribbon Connector - Receptacle for Rack and Panel - 24 Contacts - 5A/Contact - 500VAC - AWG#22 (Solid Cable) / AWG#24 (Stranded Cable) - Solder DIP.
Search Keywords: 57202408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fujikura America Inc./DDK
-
Part No:57-20240-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,494
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
5
$8.59
25
$8.16
50
$7.97
100
$7.86
250
$7.65
500
$7.55
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing