- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 57-20240
Fujikura America Inc./DDK
57-20240
Receptacle - 24 Contacts - Female - 5A / Contact - 500 V - Solder Cup / Straight - Panel-mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Receptacle - 24 Contacts - Female - 5A / Contact - 500 V - Solder Cup / Straight - Panel-mount.
Search Keywords: 5720240
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fujikura America Inc./DDK |
| Part No: | 57-20240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
Frequently Asked Questions
Is 57-20240 RoHS compliant?
Yes, 57-20240 is RoHS compliant.
What is the lead time for 57-20240?
The standard lead time for 57-20240 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
MOQ for out of Stock Qty:
150
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$46.37
25
$34.32
100
$32.60
150
$30.97
300
$16.40
450
$11.53
600 +
$11.30
Click for Quote
Log in
to unlock special pricing