- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17JE-23250-02(D1)
17JE-23250-02(D1)
Fujikura America Inc./DDK
Conn D-Subminiature PIN 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
Search Keywords: 17JE2325002D1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fujikura America Inc./DDK
-
Part No:17JE-23250-02(D1)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1440 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,436
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
4
$12.51
25
$9.10
100
$8.65
360
$8.21
720
$4.35
1,080
$3.06
1,440 +
$3.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT