- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 17JE-09H-1C-CF
17JE-09H-1C-CF
Fujikura America Inc./DDK
Hood 180° Kit - 9 Pin - Straight - Nickel Plated Standard - Screw 4-40UNC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hood 180° Kit - 9 Pin - Straight - Nickel Plated Standard - Screw 4-40UNC.
Search Keywords: 17JE09H1CCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fujikura America Inc./DDK
-
Part No:17JE-09H-1C-CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Backshells
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,069
Ships today, if you order in
Minimum Order Quantity:
5
44 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.65
100
$3.57
300
$3.49
500
$3.42
1,000
$3.38
2,500
$3.34
5,000 +
$3.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT