In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
TR-N2/3A 18-26 Amp Auto Reset Type
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
RF Connector SMB Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
Coaxial Cable - RG58 - 20 AWG - 50 ohm - 1000 ft ( 305 m ).
Panel Mount LED Indicator - 6mm - Green - 12VDC - Prominent - Black Bezel - Solder Lugs - ...