- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TK-E2-24-36
TK-E2-24-36
Fuji Electric
Electromechanical Relay 36A (54x97x78.5)mm DIN Rail Thermal Overload Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 36A (54x97x78.5)mm DIN Rail Thermal Overload Relay
Search Keywords: TKE22436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:TK-E2-24-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Operating Temperature:-5 to 55 °C
-
Termination Style:Screw Terminal
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:36 A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$79.33
5
$70.78
10
$68.67
25
$63.03
50
$62.87
100
$61.35
250 +
$58.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT