- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TK-E02-1.7-2.6
TK-E02-1.7-2.6
Fuji Electric
Thermal Overload Relay - 1.7 to 2.6A - 690V.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Thermal Overload Relay - 1.7 to 2.6A - 690V.
Search Keywords: TKE021726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:TK-E02-1.7-2.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.