- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TK12WA-P34
TK12WA-P34
Fuji Electric
Electromechanical Relay SPST-NO/SPST-NC(45x50x61.5)mm DIN Rail Thermal Overload Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPST-NO/SPST-NC(45x50x61.5)mm DIN Rail Thermal Overload Relay
Search Keywords: TK12WAP34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:TK12WA-P34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Resistance:N/A
-
Termination Style:Screw Terminal
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$36.02
5
$32.14
10
$32.06
25
$30.28
50
$28.62
100
$28.54
250 +
$27.49
Click for Quote
Log in
to unlock special pricing