- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TK12W-004
TK12W-004
Fuji Electric
Electromechanical Relay - 6A - SPST-NO/SPST-NC - 45mm 50mm 61.5mm - Thermal Overload Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 6A - SPST-NO/SPST-NC - 45mm 50mm 61.5mm - Thermal Overload Relay.
Search Keywords: TK12W004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:TK12W-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:45 x 50 x 61.5 mm
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:SPST-NO,SPST-NC
-
Contact Form:1 Form A,1 Form B
-
Maximum Current Rating:6 A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$30.92
5
$29.05
10
$27.79
25
$27.02
50
$25.94
100
$24.95
250 +
$24.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT