- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SZ-AS2/T
SZ-AS2/T
Fuji Electric
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 2N.O./2N.C. - 10A @ 600 VAC - With Terminal Covers.
Search Keywords: SZAS2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SZ-AS2/T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Auxiliary Contact
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$21.83
5
$20.42
10
$19.48
25
$18.90
50
$18.35
100
$17.34
250 +
$16.88
Click for Quote
Log in
to unlock special pricing