- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SZ-AS2
Fuji Electric
SZ-AS2
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 2N.O./2N.C. - 10A @ 600 VAC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 2N.O./2N.C. - 10A @ 600 VAC.
Search Keywords: SZAS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SZ-AS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SZ-AS2 RoHS compliant?
Yes, SZ-AS2 is RoHS compliant.
What is the lead time for SZ-AS2?
The standard lead time for SZ-AS2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.86
25
$14.38
50
$13.73
100
$13.14
250
$12.60
500
$12.27
1,000 +
$12.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT