- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SK12L-E10
SK12L-E10
Fuji Electric
Electromechanical Relay - 24VDC - 12A - SPST-NO - (45x49x48)mm - DIN Rail - Contactor Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 24VDC - 12A - SPST-NO - (45x49x48)mm - DIN Rail - Contactor Relay.
Search Keywords: SK12LE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SK12L-E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:12 A
-
Contact Arrangement:SPST-NO
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$54.03
5
$48.22
10
$46.78
25
$44.77
50
$42.93
100
$41.79
250 +
$41.24
Click for Quote
Log in
to unlock special pricing