- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SK06G-E10
SK06G-E10
Fuji Electric
Electromechanical Relay 24VDC 6A (45x49x48)mm DIN Rail Contactor Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 6A (45x49x48)mm DIN Rail Contactor Relay
Search Keywords: SK06GE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SK06G-E10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:6 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:440 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$67.85
5
$60.99
10
$59.29
25
$54.75
50
$54.62
100
$53.40
250 +
$51.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT