- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SG53RCUL/3-CO
SG53RCUL/3-CO
Fuji Electric
Circuit Breaker Short Circuit Protection 3Pole 3A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Short Circuit Protection 3Pole 3A
Search Keywords: SG53RCUL3CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SG53RCUL/3-CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Short Circuit Protection
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:3 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.