- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SG53C/40-30MA
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
SG53C/40-30MA
Circuit Breaker Hydraulic Magnetic 3Pole 40A 440VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 40A 440VAC
Search Keywords: SG53C4030MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SG53C/40-30MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is SG53C/40-30MA discontinued?
Yes, SG53C/40-30MA from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SG53C/40-30MA?
The recommended replacement for SG53C/40-30MA is EW50SAG-3P040B from Fuji Electric, available from OnlineComponents.com.
Is SG53C/40-30MA RoHS compliant?
Yes, SG53C/40-30MA is RoHS compliant.
What is the lead time for SG53C/40-30MA?
The standard lead time for SG53C/40-30MA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.