Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

SC-E4-220VAC

Electromechanical Relay 220VAC 105A (67x111x112)mm DIN Rail Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 220VAC 105A (67x111x112)mm DIN Rail Contactor Relay
Search Keywords: SCE4220VAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: SC-E4-220VAC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 105 A
AC Coil Voltage: 220 V
Termination Style: Screw Terminal
Led Indicator: No
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC-E4-220VAC RoHS compliant?
Yes, SC-E4-220VAC is RoHS compliant.
What is the lead time for SC-E4-220VAC?
The standard lead time for SC-E4-220VAC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$153.97
5
$142.48
10
$136.37
20
$130.77
50
$127.28
100 +
$125.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!