- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SC-E4-200VAC
Fuji Electric
SC-E4-200VAC
Electromechanical Relay 200VAC 105A (67x111x112)mm DIN Rail Contactor Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SC-E4-200VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:105 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:200 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail