- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SC-E05-120VAC
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
SC-E05-120VAC
Magnetic Contactors - 110-120VAC 50Hz - 120-130VAC 60Hz.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Magnetic Contactors - 110-120VAC 50Hz - 120-130VAC 60Hz.
Search Keywords: SCE05120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SC-E05-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SC-E05-120VAC discontinued?
Yes, SC-E05-120VAC from Fuji Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SC-E05-120VAC?
The recommended replacement for SC-E05-120VAC is SC-E05P-120VAC from Fuji Electric, available from OnlineComponents.com.
Is SC-E05-120VAC RoHS compliant?
Yes, SC-E05-120VAC is RoHS compliant.
What is the lead time for SC-E05-120VAC?
The standard lead time for SC-E05-120VAC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.