- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- SC-E03P/G-24VDC
Fuji Electric
SC-E03P/G-24VDC
IEC Contactor - 12A - (3) N.O. Power Contacts - 24VDC Coil Voltage.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
IEC Contactor - 12A - (3) N.O. Power Contacts - 24VDC Coil Voltage.
Search Keywords: SCE03PG24VDC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | SC-E03P/G-24VDC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is SC-E03P/G-24VDC RoHS compliant?
Yes, SC-E03P/G-24VDC is RoHS compliant.
What is the lead time for SC-E03P/G-24VDC?
The standard lead time for SC-E03P/G-24VDC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
4
can ship 2/22/27
18 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$61.76
5
$55.11
10
$53.46
25
$51.17
50
$49.07
100
$47.76
250 +
$47.13
Click for Quote
Log in
to unlock special pricing