- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SC-0J-AC110V-1A
SC-0J-AC110V-1A
Fuji Electric
Standard contactor - 110 VAC – 1A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
Standard contactor - 110 VAC – 1A
Search Keywords: SC0JAC110V1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SC-0J-AC110V-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$51.98
5
$46.38
10
$45.00
25
$43.07
50
$41.30
100
$40.20
250 +
$39.60
Click for Quote
Log in
to unlock special pricing