- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SA52RC/50
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
SA52RC/50
Circuit Breaker Hydraulic Magnetic 2Pole 50A 690VAC/250VDC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 690VAC/250VDC
Search Keywords: SA52RC50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SA52RC/50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is SA52RC/50 discontinued?
Yes, SA52RC/50 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SA52RC/50?
The recommended replacement for SA52RC/50 is BW50RAG-2P050 from Fuji Electric, available from OnlineComponents.com.
Is SA52RC/50 RoHS compliant?
Yes, SA52RC/50 is RoHS compliant.
What is the lead time for SA52RC/50?
The standard lead time for SA52RC/50 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.