- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SA33C/30
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
SA33C/30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 690VAC/250VDC
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 690VAC/250VDC
Search Keywords: SA33C30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:SA33C/30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:690,250 VAC|VDC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is SA33C/30 discontinued?
Yes, SA33C/30 from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SA33C/30?
The recommended replacement for SA33C/30 is BW32SAG-3P030 from Fuji Electric, available from OnlineComponents.com.
Is SA33C/30 RoHS compliant?
Yes, SA33C/30 is RoHS compliant.
What is the lead time for SA33C/30?
The standard lead time for SA33C/30 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.