RS6N-DE
Fuji Electric
Electromechanical Relay 6PST-NO 5A 24VDC 2.88KOhm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6PST-NO 5A 24VDC 2.88KOhm DIN Rail
Search Keywords: RS6NDE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:RS6N-DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$170.03
5
$165.30
10
$163.04
20
$162.63
50
$156.60
100 +
$152.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments