Fuji Electric
RB105-DB
PCB mount SPST NO Relay. 12VDC coil. Uses TP04 relay socket.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB mount SPST NO Relay. 12VDC coil. Uses TP04 relay socket.
Search Keywords: RB105DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:RB105-DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Frequently Asked Questions
Is RB105-DB RoHS compliant?
Yes, RB105-DB is RoHS compliant.
What is the lead time for RB105-DB?
The standard lead time for RB105-DB is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$7.08
25
$5.94
100
$5.49
250
$5.26
500
$5.04
1,000
$4.91
2,500
$4.78
5,000 +
$4.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT