- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- MS4SR-AP
MS4SR-AP
Fuji Electric
Time Delay Relay 100V/240VAC 5A DPDT ( 48mm 48mm 83mm) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay 100V/240VAC 5A DPDT ( 48mm 48mm 83mm) Plug-In
Search Keywords: MS4SRAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:MS4SR-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:100,240 V
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$233.83
5
$227.33
10
$224.22
20
$218.24
50
$215.37
100 +
$209.85
Click for Quote
Log in
to unlock special pricing