- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- FV32R-15MA
Fuji Electric
FV32R-15MA
Small safety earth leakage circuit breaker - 30A - 2 pole
Accessories Notify Me
RoHS Compliant
Description
+
Small safety earth leakage circuit breaker - 30A - 2 pole
Search Keywords: FV32R15MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:FV32R-15MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is FV32R-15MA RoHS compliant?
Yes, FV32R-15MA is RoHS compliant.
What is the lead time for FV32R-15MA?
The standard lead time for FV32R-15MA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$77.04
5
$74.06
10
$72.99
20
$71.02
50
$70.12
100 +
$69.68
Click for Quote
Log in
to unlock special pricing