- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FCF2-1
Fuji Electric
FCF2-1
Fuse 1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 1A
Search Keywords: FCF21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:FCF2-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Limiter
-
Acting:N/A
-
Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Frequently Asked Questions
Is FCF2-1 RoHS compliant?
Yes, FCF2-1 is RoHS compliant.
What is the lead time for FCF2-1?
The standard lead time for FCF2-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
50
$6.41
100
$6.13
250
$5.63
500
$5.62
1,000
$5.48
2,500 +
$5.27
Click for Quote
Log in
to unlock special pricing