Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

EW63SAG-3P060K

Circuit Breaker Hydraulic Magnetic 3Pole 60A 440VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 60A 440VAC
Search Keywords: EW63SAG3P060K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: EW63SAG-3P060K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 440 VAC
Number of Poles: 3
Current Rating: 60 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EW63SAG-3P060K discontinued?
Yes, EW63SAG-3P060K from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW63SAG-3P060K RoHS compliant?
Yes, EW63SAG-3P060K is RoHS compliant.
What is the lead time for EW63SAG-3P060K?
The standard lead time for EW63SAG-3P060K is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$310.04
3
$301.43
5
$297.30
10
$296.56
20 +
$289.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!