- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW50RBGU-3P030B
Fuji Electric
EW50RBGU-3P030B
Earth Leakage Circuit Breaker - 3 Pole - 30A Rated Current - 440VAC - 30mA Rated Sensitive Current - 50AF Frame Size - Screw T ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW50RBGU-3P030B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Case2867
-
Voltage Rating:2402868VAC
-
Number of Poles:32860
-
Current Rating:30 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859