- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW50RBGU-3P015C
EW50RBGU-3P015C
Fuji Electric
Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC
Search Keywords: EW50RBGU3P015C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW50RBGU-3P015C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$548.38
3
$541.11
5 +
$539.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT