Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

EW50EAG-3P030B

Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
Search Keywords: EW50EAG3P030B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: EW50EAG-3P030B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 440 VAC
Number of Poles: 3
Current Rating: 30 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EW50EAG-3P030B discontinued?
Yes, EW50EAG-3P030B from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW50EAG-3P030B RoHS compliant?
Yes, EW50EAG-3P030B is RoHS compliant.
What is the lead time for EW50EAG-3P030B?
The standard lead time for EW50EAG-3P030B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$207.56
5
$201.79
10
$199.03
20
$193.72
50
$191.17
100 +
$186.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!