- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW50AAG-2P030A
Fuji Electric
EW50AAG-2P030A
Circuit Breaker Hydraulic Magnetic 2Pole 30A 230VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 30A 230VAC
Search Keywords: EW50AAG2P030A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW50AAG-2P030A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is EW50AAG-2P030A discontinued?
Yes, EW50AAG-2P030A from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW50AAG-2P030A RoHS compliant?
Yes, EW50AAG-2P030A is RoHS compliant.
What is the lead time for EW50AAG-2P030A?
The standard lead time for EW50AAG-2P030A is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
1
$119.50
5
$110.58
10
$107.38
20
$101.49
50
$98.79
100 +
$97.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT