Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

EW32AAG-2P020C

Circuit Breaker Hydraulic Magnetic 2Pole 20A 230VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 20A 230VAC
Search Keywords: EW32AAG2P020C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: EW32AAG-2P020C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hydraulic Magnetic
Voltage Rating: 230 VAC
Number of Poles: 2
Current Rating: 20 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EW32AAG-2P020C discontinued?
Yes, EW32AAG-2P020C from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW32AAG-2P020C RoHS compliant?
Yes, EW32AAG-2P020C is RoHS compliant.
What is the lead time for EW32AAG-2P020C?
The standard lead time for EW32AAG-2P020C is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks can ship 7/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$116.74
5
$108.03
10
$104.90
20
$99.15
50
$96.51
100 +
$95.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!