- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW32AAG-2P010A
EW32AAG-2P010A
Fuji Electric
Circuit Breaker Hydraulic Magnetic 2Pole 10A 230VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 230VAC
Search Keywords: EW32AAG2P010A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW32AAG-2P010A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$116.74
5
$108.03
10
$104.90
20
$99.15
50
$96.51
100 +
$95.24
Click for Quote
Log in
to unlock special pricing