- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW125JAGU-3P125K
EW125JAGU-3P125K
Fuji Electric
Circuit Breaker Thermal Magnetic 3Pole 125A 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 125A 440VAC
Search Keywords: EW125JAGU3P125K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW125JAGU-3P125K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:125 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$1,005.84
3
$992.07
5 +
$965.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT