- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW125JAG-4P030K
EW125JAG-4P030K
Fuji Electric
G twin ELCB series circuit breaker – 30 A 4 pole - 125 AF – 1.6 Kg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
G twin ELCB series circuit breaker – 30 A 4 pole - 125 AF – 1.6 Kg
Search Keywords: EW125JAG4P030K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW125JAG-4P030K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$2,230.46
3
$2,170.98
5 +
$2,114.60
Click for Quote
Log in
to unlock special pricing