- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW125JAG-4P030B
EW125JAG-4P030B
Fuji Electric
Earth Leakage Circuit Breakers
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Earth Leakage Circuit Breakers
Search Keywords: EW125JAG4P030B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW125JAG-4P030B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Earth Leakage2867
-
Voltage Rating:N/A
-
Number of Poles:42860
-
Current Rating:30 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2,230.46
3
$2,170.98
5 +
$2,114.60
Click for Quote
Log in
to unlock special pricing