Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

EW100EAGU-3P090B

Circuit Breaker Thermal Magnetic 3Pole 90A 440VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 3Pole 90A 440VAC
Search Keywords: EW100EAGU3P090B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: EW100EAGU-3P090B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic
Voltage Rating: 440 VAC
Number of Poles: 3
Current Rating: 90 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EW100EAGU-3P090B discontinued?
Yes, EW100EAGU-3P090B from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW100EAGU-3P090B RoHS compliant?
Yes, EW100EAGU-3P090B is RoHS compliant.
What is the lead time for EW100EAGU-3P090B?
The standard lead time for EW100EAGU-3P090B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
36 Weeks can ship 7/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$663.90
3
$645.71
5 +
$644.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!