- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EW100EAGU-3P075KSF
EW100EAGU-3P075KSF
Fuji Electric
Circuit Breaker Thermal Magnetic 3Pole 75A 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 3Pole 75A 440VAC
Search Keywords: EW100EAGU3P075KSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EW100EAGU-3P075KSF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:440 VAC
-
Number of Poles:3
-
Current Rating:75 A
-
Terminal Design:Flat
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$727.11
5
$680.69
10 +
$651.96
Click for Quote
Log in
to unlock special pricing