Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

EW100EAGU-2P060B

Circuit Breaker Thermal Magnetic 2Pole 60A 230VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal Magnetic 2Pole 60A 230VAC
Search Keywords: EW100EAGU2P060B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: EW100EAGU-2P060B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thermal Magnetic
Voltage Rating: 230 VAC
Number of Poles: 2
Current Rating: 60 A
Terminal Design: Screw
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EW100EAGU-2P060B discontinued?
Yes, EW100EAGU-2P060B from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EW100EAGU-2P060B RoHS compliant?
Yes, EW100EAGU-2P060B is RoHS compliant.
What is the lead time for EW100EAGU-2P060B?
The standard lead time for EW100EAGU-2P060B is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
36 Weeks can ship 7/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$519.39
3
$512.50
5 +
$511.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!