Available Replacements
RECOMMENDED REPLACEMENT
EW50EAG-3P005B
EW50EAG-3P005B

Fuji Electric

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

EG53C/5-30MA

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 5A 440VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 5A 440VAC
Search Keywords: EG53C530MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    EG53C/5-30MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    440 VAC
  • Number of Poles:
    3
  • Current Rating:
    5 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!