- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EG53C/30-30MA
Available Replacements
RECOMMENDED REPLACEMENT
Fuji Electric
EG53C/30-30MA
Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 440VAC
Search Keywords: EG53C3030MA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | EG53C/30-30MA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 440 VAC |
| Number of Poles: | 3 |
| Current Rating: | 30 A |
| Terminal Design: | Screw |
| Mounting: | Panel Mount |
Product Guides
+
Frequently Asked Questions
Is EG53C/30-30MA discontinued?
Yes, EG53C/30-30MA from Fuji Electric is discontinued (end-of-life September 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EG53C/30-30MA?
The recommended replacement for EG53C/30-30MA is EW50EAG-3P030B from Fuji Electric, available from OnlineComponents.com.
Is EG53C/30-30MA RoHS compliant?
Yes, EG53C/30-30MA is RoHS compliant.
What is the lead time for EG53C/30-30MA?
The standard lead time for EG53C/30-30MA is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.