- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EG102C/100-CO
EG102C/100-CO
Fuji Electric
Circuit Breaker Thermal Magnetic 2Pole 100A 230VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 100A 230VAC
Search Keywords: EG102C100CO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:EG102C/100-CO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:230 VAC
-
Number of Poles:2
-
Current Rating:100 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.