Available Replacements
RECOMMENDED REPLACEMENT
BW32AAG-3P015
BW32AAG-3P015

Fuji Electric

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

EA33AC/15

Fuji Electric

Circuit Breaker Hydraulic Magnetic 3Pole 15A 500VAC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Hydraulic Magnetic 3Pole 15A 500VAC
Search Keywords: EA33AC15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fuji Electric
  • Part No:
    EA33AC/15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    500 VAC
  • Number of Poles:
    3
  • Current Rating:
    15 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!