- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR30D0L-H3G
DR30D0L-H3G
Fuji Electric
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 110VAC LED Round Screw Panel Mount with Threads
Search Keywords: DR30D0LH3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR30D0L-H3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Round
-
Bezel Color:N/A
-
Lens Shape:Round Dome
-
Lens Color:Green
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:110 VAC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$43.65
5
$38.95
10
$37.79
25
$36.70
50
$34.68
100
$33.76
250 +
$33.32
Click for Quote
Log in
to unlock special pricing