Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

DR30D0L-E3W

Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 24VAC/24VDC LED Round Screw Panel Mount with Threads
Search Keywords: DR30D0LE3W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: DR30D0L-E3W
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Dome
Lens Color: White
Light Source: LED
Typical Operating Voltage: 24,24 VAC|VDC
Terminal Type: Screw
Family: DR30
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DR30D0L-E3W RoHS compliant?
Yes, DR30D0L-E3W is RoHS compliant.
What is the lead time for DR30D0L-E3W?
The standard lead time for DR30D0L-E3W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$26.21
5
$24.52
10
$23.38
25
$22.69
50
$21.71
100
$20.82
250 +
$20.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!