- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22F3M-E3W
DR22F3M-E3W
Fuji Electric
Switch Indicators 24VAC/24VDC LED Square Screw Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Indicators 24VAC/24VDC LED Square Screw Panel Mount with Threads
Search Keywords: DR22F3ME3W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fuji Electric
-
Part No:DR22F3M-E3W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bezel Shape:Square
-
Bezel Color:N/A
-
Lens Shape:Square Flush
-
Lens Color:White
-
Light Source:LED
-
Light Source Color:N/A
-
Typical Operating Voltage:24,24 VAC|VDC
-
Typical Operating Current:N/A
-
Terminal Type:Screw
-
Family:DR22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$22.83
5
$21.35
10
$20.37
25
$19.76
50
$19.19
100
$18.14
250 +
$17.65
Click for Quote
Log in
to unlock special pricing