Image is representational - see manufacturer specifications

Fuji Electric Authorized Distributor

DR22E3L-L3Y

Switch Indicators 127VAC LED Round Screw Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Indicators 127VAC LED Round Screw Panel Mount with Threads
Search Keywords: DR22E3LL3Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fuji Electric
Part No: DR22E3L-L3Y
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Bezel Shape: Round
Lens Shape: Round Raised
Lens Color: Yellow
Light Source: LED
Typical Operating Voltage: 127 VAC
Terminal Type: Screw
Family: DR22
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DR22E3L-L3Y RoHS compliant?
Yes, DR22E3L-L3Y is RoHS compliant.
What is the lead time for DR22E3L-L3Y?
The standard lead time for DR22E3L-L3Y is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$37.55
5
$33.51
10
$33.42
25
$31.57
50
$29.84
100
$29.76
250 +
$28.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!