- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- DR22E3L-H3G
Fuji Electric
DR22E3L-H3G
The DR22E3L-H3G is a 22mm extended round pilot light with a green LED, designed for 100-110V AC operation via an integrated tr ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fuji Electric |
| Part No: | DR22E3L-H3G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Bezel Shape: | Round |
| Lens Shape: | Round Raised |
| Lens Color: | Green |
| Light Source: | LED |
| Typical Operating Voltage: | 110 VAC |
| Terminal Type: | Screw |
| Family: | DR22 |